RS PRO, 20 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2490
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€380.62
(exc. VAT)
€468.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.62 |
*price indicative
- RS Stock No.:
- 266-2490
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Thermoplastic Polyurethane | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Thermoplastic Polyurethane | ||
Maximum Resolution 8K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 20 m
This RS PRO HDMI Cable is an advanced solution for high-speed data transmission, ideal for connecting high-definition devices. With a length of 20 metres, it supports resolutions up to 8K at 60Hz, making it perfect for professional and home entertainment setups.
Features and Benefits
Super Slim Cable: Easy to install in tight spaces
HDMI Active Optical Cable: Ensures high-quality signal transmission over long distances
Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video quality
Chroma Subsampling 4:4:4: Provides superior colour accuracy
Supports 48Gbps: Ensures fast data transfer rates
Metal Connectors: Offers durability and reliable connections
Armoured TPU: Provides robust protection against physical damage
Frustration-free packaging: Simplifies the unboxing experience
Applications
Home entertainment systems
Professional AV setups
Gaming consoles
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: TPU
Connector Type: HDMI A Male to HDMI A Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
