RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.29

*price indicative

RS Stock No.:
286-2955
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

White

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Extension Cable, 1 m


This RS PRO HDMI Cable is designed to extend your existing HDMI connections, providing a reliable solution for high-definition video and audio transmission. Ideal for use with DVD players, digital televisions, and other audio/visual devices, it ensures seamless connectivity and superior performance.

Features and Benefits


Supports 3D over HDMI for immersive viewing experiences

HDMI Ethernet Channel enables network connectivity

Audio Return Channel simplifies audio connections

4K x 2K resolution support for ultra-high-definition video

19+1 pins ensure stable and secure connections

Gold connectors enhance signal quality and durability

Applications


Home entertainment systems

Professional AV setups

Digital signage

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Outer Sheath Material: PVC

Connector 1: HDMI Male, Connector 2: HDMI Female

HDMI Version: V2.0

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy