RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 286-3323
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.24 |
*price indicative
- RS Stock No.:
- 286-3323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 2 m Length
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports a range of video resolutions and audio formats, ensuring a seamless multimedia experience.
Features and Benefits
Flat HDMI Type A (Male) to Type A (Male) Cable for easy installation in tight spaces
19-pin configuration ensures compatibility with a wide range of devices
Gold connectors provide reliable signal transmission and durability
Available in 1, 2, and 3m lengths with 30AWG for flexibility
Longer lengths of 5, 10, and 15m with 28AWG for extended reach
HDMI Ethernet Channel supports network connectivity
Audio Return Channel simplifies audio connections
Supports 4K resolution at 60Hz for lengths up to 5m
10m length supports 1080p at 60Hz, while 15m supports 1080p at 30Hz
Applications
Home entertainment systems
Professional audio-visual setups
Digital signage
Conference rooms
Additional Information
Meets ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA standards
Shielded for protection against electromagnetic interference
Outer sheath made of durable PVC material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
