RS PRO, 15 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 286-3327
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€60.00
(exc. VAT)
€73.80
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.00 |
*price indicative
- RS Stock No.:
- 286-3327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 15 m Length
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, and other audio-visual devices, it supports a range of video resolutions and multi-channel surround sound audio.
Features and Benefits
Flat HDMI Type A (Male) to Type A (Male) Cable: Ensures easy and secure connections
19pin Gold Connectors: Provides reliable signal transmission
Available in 1, 2, and 3m Lengths (30AWG) and 5, 10, and 15m Lengths (28AWG): Offers flexibility for various setups
HDMI Ethernet Channel: Enables network connectivity
Audio Return Channel: Simplifies audio connections
Supports 4K @ 60Hz up to 5m: Delivers high-quality video
Supports 1080p @ 60Hz up to 10m: Ensures clear video quality
Supports 1080p @ 30Hz up to 15m: Maintains video performance over longer distances
Applications
Home entertainment systems
Professional audio-visual setups
Digital signage
Conference rooms
Additional Information
Standards Met: ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
