RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 1.4 to 2.0, Black

Subtotal (1 unit)*

€8.66

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.66

*price indicative

RS Stock No.:
286-3328
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4 to 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Cable, 1 m Length


This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports high-speed data transfer with Ethernet capabilities, ensuring seamless multimedia experiences.

Features and Benefits


Flat HDMI Type A (Male) to Type A (Female) Cable: Provides a versatile connection for various devices

19pin Gold Connectors: Ensures reliable signal transmission and durability

30AWG: Offers flexibility and ease of installation

HDMI Ethernet Channel: Enables network connectivity without additional cables

Audio Return Channel: Simplifies audio connections between devices

Applications


Home entertainment systems

Professional AV setups

Digital signage

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Supports HDMI versions V1.4 to V2.0

Maximum resolution of 4K pixels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy