LEDLENSER 500853 LED Head Torch 3500 lm H-series Range 300 m
- RS Stock No.:
- 134-769
- Mfr. Part No.:
- 500853
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€87.82
(exc. VAT)
€108.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.82 |
*price indicative
- RS Stock No.:
- 134-769
- Mfr. Part No.:
- 500853
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 3500lm | |
| IP Rating | IP68 | |
| Run Time | 20 h | |
| Number of Batteries | 1 | |
| Series | H-series | |
| Dual Power | Yes | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 300m | |
| Colour | Black | |
| Weight | 374g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 3500lm | ||
IP Rating IP68 | ||
Run Time 20 h | ||
Number of Batteries 1 | ||
Series H-series | ||
Dual Power Yes | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 300m | ||
Colour Black | ||
Weight 374g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser rechargeable H8R is a versatile 600 lm headlamp for all purposes. It features the patented Advanced Focus System, which allows the user to transition from a broad flood beam to a sharply focused long-distance beam. Its swivel head (65°) can be adjusted to any circumstance. A red rear light is also included and makes sure are being seen by everyone else. The modern battery technology allows for short charging times via USB 3.0 with charge indicator. The lamp comes with a practical transport lock to protect against unintentional switching on.
Lamp head diameter 3.6 cm (1.4 in)
Luminosity maximum 600 lm
Lighting range maximum 150 m (492 ft)
Battery Rechargeable 18650 Li-Ion battery (3.7V, 3200 mAh)
Battery duration maximum 120 h
In the box Lamp, battery, USB charging cable
Weight including battery 158 g (5.6 oz)
Water resistance IP54
Related links
- LEDLENSER H19R CORE LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H14R.2 LED Head Torch 1000 lm H-Series Range 300 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- LEDLENSER H5 CORE LED Head Torch 200 lm H-series Range 160 m
- LEDLENSER H7R SIGNATURE LED Head Torch 1200 lm H-series Range 260 m
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- LEDLENSER H7R CORE LED Head Torch 1000 lm H-series Range 250 m
- LEDLENSER H7R.2 LED Head Torch 200 lm H-Series Range 160 m
