LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- RS Stock No.:
- 134-821
- Mfr. Part No.:
- MH3
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€39.79
(exc. VAT)
€48.94
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.79 |
*price indicative
- RS Stock No.:
- 134-821
- Mfr. Part No.:
- MH3
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Number of Batteries | 3 | |
| Run Time | 35 h | |
| Series | MH | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | No | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 130m | |
| Dual Power | No | |
| Colour | Yellow, Black | |
| Battery Size | AA | |
| Weight | 92g | |
| Head Diameter | 28mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Number of Batteries 3 | ||
Run Time 35 h | ||
Series MH | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator No | ||
Adjustable Head Strap Yes | ||
Beam Distance 130m | ||
Dual Power No | ||
Colour Yellow, Black | ||
Battery Size AA | ||
Weight 92g | ||
Head Diameter 28mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Series MH Head Torch, 250lm Luminous Flux, 130m Beam Distance - MH3
This head torch provides hands-free illumination for work and outdoor tasks, delivering steady LED output from an alkaline battery source. It is suited to situations requiring a compact, helmet-compatible light with Basic water resistance and a Durable polymer exterior.
Features and Benefits:
• 250lm output provides clear task illumination
• 130m beam distance enables extended visibility range
• 35 h run time supports prolonged operating periods
• 92g mass reduces wearer fatigue during extended use
• IP54 rating protects against dust ingress and water splashes
• 130m beam distance enables extended visibility range
• 35 h run time supports prolonged operating periods
• 92g mass reduces wearer fatigue during extended use
• IP54 rating protects against dust ingress and water splashes
Applications
• Suitable for maintenance work under vehicles and machinery
• Ideal for site inspections where helmet mounting is needed
• Used for outdoor evening activities requiring long-range light
• Can be used for emergency home repairs during outages
• Suitable for workshop tasks needing hands-free illumination
• Ideal for site inspections where helmet mounting is needed
• Used for outdoor evening activities requiring long-range light
• Can be used for emergency home repairs during outages
• Suitable for workshop tasks needing hands-free illumination
What power source does it require?
It operates on three alkaline AA cells, which are supplied.
Is it compatible with safety helmets?
Yes, the unit can be mounted on helmets for hands-free operation.
How robust is the housing material?
The body is MADE from polycarbonate to provide impact resistance for routine use.
Does it support rechargeable or wireless charging?
It does not support rechargeable batteries or wireless charging features.
Related links
- LEDLENSER MH11 LED Head Torch 250 lm MH Range 320 m
- LEDLENSER SEO7R, BLUE LED Head Torch 220 lm SEO7R Range 130 m
- LEDLENSER IH5 LED Head Torch 200 lm iH Series Range 130 m
- LEDLENSER NEO1R LIME/WHITE LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER MH8 LED Head Torch 200 lm MH Range 200 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER MH4 LED Head Torch 200 lm MH Range 180 m
