LEDLENSER MH8 LED Head Torch 200 lm MH Range 200 m
- RS Stock No.:
- 134-906
- Mfr. Part No.:
- MH8
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€127.34
(exc. VAT)
€156.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.34 |
*price indicative
- RS Stock No.:
- 134-906
- Mfr. Part No.:
- MH8
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Run Time | 40 h | |
| Number of Batteries | 3 | |
| Series | MH | |
| Battery/charging indicator | No | |
| Adjustable Head Strap | Yes | |
| Dual Power | No | |
| Beam Distance | 200m | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Battery Size | AAA | |
| Colour | Black, Red | |
| Weight | 139g | |
| Head Diameter | 28mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Run Time 40 h | ||
Number of Batteries 3 | ||
Series MH | ||
Battery/charging indicator No | ||
Adjustable Head Strap Yes | ||
Dual Power No | ||
Beam Distance 200m | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Battery Size AAA | ||
Colour Black, Red | ||
Weight 139g | ||
Head Diameter 28mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Series MH Head Torch, 200m Beam Distance, 200lm Luminous flux - MH8
This head torch provides hands-free illumination for work and outdoor tasks, combining a focused long-range beam with a lightweight, wearable form. It operates on standard cells and is built to withstand light exposure to dust and water, making it suitable for extended use where portability and straightforward operation are required.
Features and Benefits:
• 200lm output delivers usable illumination for detailed tasks
• 200m beam distance enables focused long-range visibility
• 40 h run time supports extended operations without battery change
• 139g weight reduces fatigue during prolonged wear
• IP54 rating resists water spray and dust ingress
• 200m beam distance enables focused long-range visibility
• 40 h run time supports extended operations without battery change
• 139g weight reduces fatigue during prolonged wear
• IP54 rating resists water spray and dust ingress
Applications
• Suitable for inspection tasks in low-light areas
• Used for outdoor navigation on trails or campsites
• Ideal for helmet-mounted maintenance work
• Can be used for night-time equipment checks
• Suitable for utility and infrastructure site visits
• Used for outdoor navigation on trails or campsites
• Ideal for helmet-mounted maintenance work
• Can be used for night-time equipment checks
• Suitable for utility and infrastructure site visits
What power source does it use?
It runs on three AAA alkaline cells supplied with the unit.
Is the headband adjustable for different head sizes?
Yes, the strap is adjustable to provide a secure fit for varied head circumferences.
Can it be mounted on a helmet for hands-free operation?
It is helmet-mountable to allow attachment to protective headwear.
What material is used for the lamp housing?
The housing is manufactured from polycarbonate to offer impact resistance.
Does it support rechargeable operation or show charging status?
It does not support rechargeable use and does not include a battery charging indicator.
Related links
- LEDLENSER MH7 LED Head Torch 20 lm MH Range 200 m
- LEDLENSER MH4 LED Head Torch 200 lm MH Range 180 m
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- LEDLENSER MH11 LED Head Torch 250 lm MH Range 320 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- LEDLENSER NEO9R BLUE/BLACK LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
