LEDLENSER MH11 LED Head Torch 250 lm MH Range 320 m
- RS Stock No.:
- 134-834
- Mfr. Part No.:
- MH11
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€220.85
(exc. VAT)
€271.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.85 |
*price indicative
- RS Stock No.:
- 134-834
- Mfr. Part No.:
- MH11
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Battery Type | Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Number of Batteries | 3 | |
| Run Time | 100 h | |
| Series | MH | |
| Dual Power | No | |
| Beam Distance | 320m | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Size | AA | |
| Colour | Black | |
| Weight | 179g | |
| Head Diameter | 31mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable No | ||
Product Type Head Torch | ||
Battery Type Alkaline | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Number of Batteries 3 | ||
Run Time 100 h | ||
Series MH | ||
Dual Power No | ||
Beam Distance 320m | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Size AA | ||
Colour Black | ||
Weight 179g | ||
Head Diameter 31mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Series MH Head Torch, 250lm Luminous Flux, 320m Beam Distance - MH11
This head torch provides focused illumination for hands‑free tasks and outdoor activities. It uses AA cells supplied with the unit and is designed for extended operation without a charging facility. The lamp offers robust performance in damp conditions and can be mounted on helmets for worksite or recreational use while remaining lightweight for prolonged wear.
Features and Benefits:
• 250lm output delivers clear visibility at distance
• 320m beam distance supports long‑range spotting
• 100 h run time extends uninterrupted operation
• IP54 ingress protection resists dust and water spray
• 179g weight reduces user fatigue during use
• 320m beam distance supports long‑range spotting
• 100 h run time extends uninterrupted operation
• IP54 ingress protection resists dust and water spray
• 179g weight reduces user fatigue during use
Applications
• Suitable for night‑time navigation and route finding
• Ideal for helmet‑mounted inspection and maintenance
• Used for campsite tasks and outdoor evening activities
• Can be used for search operations requiring long beam reach
• Ideal for helmet‑mounted inspection and maintenance
• Used for campsite tasks and outdoor evening activities
• Can be used for search operations requiring long beam reach
What battery configuration does it use?
It operates on three AA alkaline batteries supplied with the unit.
Is the lamp designed for helmet attachment?
Yes, it is compatible with helmet mounting for hands‑free work.
What material is the housing MADE from?
The body is constructed from polycarbonate to provide impact resistance.
Does it include rechargeable capability or wireless charging?
No, it is non‑rechargeable and does not support wireless charging.
Related links
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- LEDLENSER NEO1R LIME/WHITE LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER MH8 LED Head Torch 200 lm MH Range 200 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER MH4 LED Head Torch 200 lm MH Range 180 m
- LEDLENSER MH7 LED Head Torch 20 lm MH Range 200 m
- brennenstuhl 1177300010 LED Head Torch 250 lm 1177 Range
