Petzl E810AB00 LED Headlamp 1100 lm SWIFT RL Range 155 m
- RS Stock No.:
- 333-514
- Mfr. Part No.:
- E810AB00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
In Stock
- 229 unit(s) ready to ship from another location
- Plus 242 unit(s) shipping from 12 November 2026
- Plus 44 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.00 |
*price indicative
- RS Stock No.:
- 333-514
- Mfr. Part No.:
- E810AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Lamp Type | LED | |
| Luminous Flux | 1100lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Series | SWIFT RL | |
| Beam Type | Mixed | |
| Helmet Mountable | Yes | |
| Beam Distance | 155m | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Size | 2350 mAh | |
| Colour | Black, Yellow | |
| Standards/Approvals | UKCA, CE | |
| Weight | 110g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Lamp Type LED | ||
Luminous Flux 1100lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Series SWIFT RL | ||
Beam Type Mixed | ||
Helmet Mountable Yes | ||
Beam Distance 155m | ||
Battery Supplied Yes | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Size 2350 mAh | ||
Colour Black, Yellow | ||
Standards/Approvals UKCA, CE | ||
Weight 110g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bolle SWIFT RL headlamp features REACTIVE LIGHTING technology and delivers 1100 lumens of brightness at just 110 grams. Designed for maintenance, inspection, and rescue professionals, this rechargeable headlamp automatically adjusts brightness based on ambient light using a built-in sensor, reducing manual operation and optimizing burn time. The mixed beam ensures visual comfort for a range of work situations.
Single button controls all functions ON/OFF, lighting modes, brightness, and locking
Plate allows you to easily tilt the lamp up or down
5-level gauge displays the battery charge level when the lamp is turned on and off
LOCK function to avoid accidentally turning on the lamp during transit or storage, or to lock lighting settings
Related links
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- Petzl E103AA00 CE LED Head Torch 2800 lm DUO RL Range 255 m
- Petzl E80CHR UK LED Head Torch 1100 lm DUO S Range
- Varta 17732101421 LED Headlamp 350 lm Indestructible Pro Range
- SCANGRIP 03.5606 ATEX, IECEx COB LED Headlamp 200 lm EXPROOF Range
