brennenstuhl 1177300010 LED Head Torch 250 lm 1177 Range
- RS Stock No.:
- 670-719
- Mfr. Part No.:
- 1177300010
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 670-719
- Mfr. Part No.:
- 1177300010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Series | 1177 | |
| Beam Type | High | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Colour | Black, Silver | |
| Battery Size | 3.7 V | |
| Weight | 160g | |
| Standards/Approvals | CE | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Series 1177 | ||
Beam Type High | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Colour Black, Silver | ||
Battery Size 3.7 V | ||
Weight 160g | ||
Standards/Approvals CE | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
- Ansmann 1600-0224-520 LED Head Torch 250 lm 51 M Range
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- LEDLENSER MH11 LED Head Torch 250 lm MH Range 320 m
- Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range
- Led Lenser LED Head Torch 250 lm, 160 m Range
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO1R LIME/WHITE LED Head Torch 250 lm NEO Range 80 m
