LEDLENSER H19R SIGNATURE LED Head Torch 4000 lm H-series Range 330 m
- RS Stock No.:
- 222-8177
- Distrelec Article No.:
- 303-99-589
- Mfr. Part No.:
- H19R SIGNATURE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€464.98
(exc. VAT)
€571.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.98 |
*price indicative
- RS Stock No.:
- 222-8177
- Distrelec Article No.:
- 303-99-589
- Mfr. Part No.:
- H19R SIGNATURE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 4000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Run Time | 3.5 h | |
| Number of Batteries | 1 | |
| Series | H-series | |
| Beam Type | Adjustable | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Beam Distance | 330m | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Colour | Black, White | |
| Weight | 374g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 4000lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Run Time 3.5 h | ||
Number of Batteries 1 | ||
Series H-series | ||
Beam Type Adjustable | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Beam Distance 330m | ||
Dual Power No | ||
Battery Supplied Yes | ||
Colour Black, White | ||
Weight 374g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H-Series Head Torch, 4000lm Luminous Flux, 330m Beam Distance - H19R SIGNATURE
This head torch is a rechargeable LED lighting device designed for hands-free illumination in demanding environments. It delivers a concentrated high-lumen output from an LED source and is supplied with a lithium-ion battery for portable operation. The unit is helmet-compatible and features an adjustable strap to secure the lamp for extended tasks. Its enclosure meets IP68 ingress protection to allow use in wet and dusty conditions.
Features and Benefits:
• 4000lm output delivers strong illumination for long-range visibility
• 330m beam distance enables clear sight of distant targets
• 3.5 h run time supports continuous short-duration tasks
• 374g weight reduces wearer fatigue during mobile work
• IP68 rating permits immersion and dust-tight operation
• 330m beam distance enables clear sight of distant targets
• 3.5 h run time supports continuous short-duration tasks
• 374g weight reduces wearer fatigue during mobile work
• IP68 rating permits immersion and dust-tight operation
Applications
• Suitable for helmet-mounted inspection duties
• Ideal for night-time outdoor maintenance work
• Used with camping setups requiring bright area lighting
• Can be used for search operations needing long reach
• Suitable for industrial tasks in wet environments
• Ideal for night-time outdoor maintenance work
• Used with camping setups requiring bright area lighting
• Can be used for search operations needing long reach
• Suitable for industrial tasks in wet environments
What battery type is provided with the unit?
A single lithium-ion battery is supplied and fitted for portable use.
Is the light beam adjustable for different tasks?
The lamp offers an adjustable beam allowing focus changes between spot and broader coverage.
Can it be mounted on safety headgear?
It is helmet-mountable and designed to attach securely to compatible helmets.
Does it support wireless or dual-power charging?
The unit does not provide wireless charging and does not include dual-power functionality.
Related links
- LEDLENSER H7R SIGNATURE LED Head Torch 1200 lm H-series Range 260 m
- LEDLENSER H19R CORE LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- LEDLENSER 500853 LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H5 CORE LED Head Torch 200 lm H-series Range 160 m
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- LEDLENSER H14R.2 LED Head Torch 1000 lm H-Series Range 300 m
- LEDLENSER H7R CORE LED Head Torch 1000 lm H-series Range 250 m
