Petzl E070BA00 Head Torch 450 lm ARIA 2 Range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€52.37

(exc. VAT)

€64.42

(inc. VAT)

RS Stock No.:
251-7313
Mfr. Part No.:
E070BA00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Head Torch

Battery Type

3 x AAA

Rechargeable

No

Luminous Flux

450lm

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

3

Series

ARIA 2

Beam Type

Flood, Mixed

Battery/charging indicator

Yes

Battery Supplied

Yes

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Dual Power

Yes

Battery Size

AAA

Colour

Black, Camo

Weight

106g

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Petzl compact, durable, and waterproof headlamp with white or red/green/blue lighting to preserve night vision and stealth. Designed for activities where stealth is key, the ARIA 2 headlamp features red, green, or blue lighting; green or blue for night vision and to provide stealth. In white lighting mode, it provides 450-lumen brightness. The wide beam provides comfortable proximity lighting and the mixed beam makes moving around easier.

Wide, uniform beam for close-range vision

Mixed beam for easier movement

Red, green, or blue lighting (continuous or strobe) combines visual comfort and stealth

Three white lighting levels: MAX BURN TIME, STANDARD (better power/burn time balance) and MAX POWER

Durable construction: the lamp is impact resistant (IK07) and fall resistant (up to 2 meters)

Dustproof and waterproof (IP67)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy