Petzl E071AA00 Head Torch 600 lm ARIA 2R Range 100 m
- RS Stock No.:
- 251-7314
- Mfr. Part No.:
- E071AA00
- Manufacturer:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.90
(exc. VAT)
€38.01
(inc. VAT)
- RS Stock No.:
- 251-7314
- Mfr. Part No.:
- E071AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Rechargeable | |
| Luminous Flux | 600lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Series | ARIA 2R | |
| Beam Type | Flood, Mixed | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 100m | |
| Dual Power | Yes | |
| Colour | Yellow, Black | |
| Standards/Approvals | UKCA, CE, ANSI/PLATO FL 1 | |
| Weight | 95g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Rechargeable | ||
Luminous Flux 600lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Series ARIA 2R | ||
Beam Type Flood, Mixed | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Beam Distance 100m | ||
Dual Power Yes | ||
Colour Yellow, Black | ||
Standards/Approvals UKCA, CE, ANSI/PLATO FL 1 | ||
Weight 95g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Petzl compact, rechargeable, durable, and waterproof headlamp, with lighting designed for proximity vision and movement.
Durable construction: the lamp is impact resistant (IK07) and fall resistant (up to 2 meters)
Dustproof and waterproof (IP67)
Wide, uniform beam, providing comfortable lighting for close-range work
Mixed beam for easier movement
Related links
- Petzl E070AA00 UKCA, CE Head Torch 450 lm ARIA 2 Range 100 m
- Milwaukee 4933479902 Headlamp Head Torch 600 lm Bolt Range
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- Nebo NEB-0021-G Head Torch 600 lm CSI Quattro Range 54 m

