Milwaukee 4933479902 Headlamp Head Torch 600 lm Bolt Range

Subtotal (1 unit)*

€112.26

(exc. VAT)

€138.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.26

*price indicative

RS Stock No.:
269-4466
Mfr. Part No.:
4933479902
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Head Torch

Rechargeable

Yes

Battery Type

L1 B4

Lamp Type

Headlamp

Luminous Flux

600lm

Hazardous Area Certification

No

IP Rating

IP54

Run Time

32 h

Series

Bolt

Weight

240g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Head Torch, 600 Lumens Brightness, 240g Weight - 4933479902


This rechargeable headlamp delivers a powerful luminosity of 600 lumens, providing exceptional illumination for various tasks. Weighing only 240g with battery included, it boasts a low-profile design, making it compatible with all BOLT™ helmets, visors, and face shields. The innovative head torch is equipped with a 70° pivoting light head, enabling users to direct light precisely where needed. Designed for durability, it features an IP54 rating for protection against dust and water, making it suitable for outdoor and challenging environments.

Features & Benefits


• Delivers up to 600 lumens of TRUEVIEW™ high definition light

• Features four brightness modes to optimise run time

• 32-hour maximum run time on Eco mode with L4 B3 battery

• Fuel gauge for quick battery charge checks

• Conveniently rechargeable via micro-USB Type C cable

• Tough micro-USB braided cable with metal ends for enhanced durability

Applications


• Ideal for electrical work in low-light conditions

• Suitable for outdoor adventures like hiking and camping

• Great for mechanical tasks requiring hands-free lighting

• Perfect for use in various job sites and workshops

How does the design enhance usability in different environments?


The low-profile design and pivoting head allow for secure attachment to BOLT™ helmets and easy adjustment of light direction, providing hands-free lighting that enhances safety and visibility in various environments.

What type of battery does it use, and how is it recharged?


It uses a single L4 B3 battery, which can be recharged internally using a micro-USB Type C cable connected to a USB power source, allowing for convenient charging without the need for an external battery pack.

What performance can users expect in terms of brightness and battery life?


Users can expect up to 600 lumens of brightness, with multiple modes available, ranging from a maximum run time of 32 hours in Eco mode to 4 hours in the high mode, making it versatile for different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy