Yealink 1308046 Black Over The Head
- RS Stock No.:
- 840-949
- Mfr. Part No.:
- 1308046
- Manufacturer:
- Yealink
Subtotal (1 unit)*
€28.84
(exc. VAT)
€35.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.84 |
*price indicative
- RS Stock No.:
- 840-949
- Mfr. Part No.:
- 1308046
- Manufacturer:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Audio Type | Mono | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1308046 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Audio Type Mono | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1308046 | ||
- COO (Country of Origin):
- CN
The Yealink professional USB wired headset delivers crystal clear audio, designed for prolonged use during voice communications. Its lightweight construction ensures all-day comfort, making it Ideal for intensive work environments.
Plug-and-play USB connectivity for instant use with PCs
Ultra-lightweight design for comfort during long-term wear
Passive noise cancellation enhances audio clarity
Integrated call control features for easy management
Uni-directional noise-cancelling microphone improves communication
