RND Heatsink, LED, UPS, 1.7°C/W, 115 x 100 x 40mm, Surface Mount
- RS Stock No.:
- 490-849
- Mfr. Part No.:
- RND 460-00158
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-849
- Mfr. Part No.:
- RND 460-00158
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 40mm | |
| Dimensions | 115 x 100 x 40mm | |
| Thermal Resistance | 1.7°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 100mm | ||
Width 100mm | ||
Height 40mm | ||
Dimensions 115 x 100 x 40mm | ||
Thermal Resistance 1.7°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat sink is engineered to offer superior thermal management for a variety of applications, including LED systems, traction drives, Hi-Fi equipment, and UPS units. Crafted from high-quality aluminium alloy, it boasts a sleek black anodise finish that not only enhances its aesthetic appeal but also provides excellent durability. Designed as a one-piece extrusion, this component ensures efficient heat dissipation, making it an ideal choice for performance-driven environments. With tolerances adhering to BS EN 12020 and BS EN 755 standards, this product guarantees reliability and precision in its dimensions, vital for effective thermal performance.
Ideal for use in a range of advanced electronic systems
Durable anodised finish for enhanced protection against environmental factors
Manufactured to precise specifications ensuring a perfect fit
Lightweight yet sturdy construction for versatile applications
Durable anodised finish for enhanced protection against environmental factors
Manufactured to precise specifications ensuring a perfect fit
Lightweight yet sturdy construction for versatile applications
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink Hi-Fi and UPS Applications 1.7°C/W 30 mm 100 mm 80mm
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm