RND Heatsink, LED, UPS, 0.42°C/W, 200x190.2x50mm, Surface Mount
- RS Stock No.:
- 492-677
- Mfr. Part No.:
- RND 460-00161
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-677
- Mfr. Part No.:
- RND 460-00161
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 200mm | |
| Width | 190.2mm | |
| Height | 50mm | |
| Dimensions | 200x190.2x50mm | |
| Thermal Resistance | 0.42°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 200mm | ||
Width 190.2mm | ||
Height 50mm | ||
Dimensions 200x190.2x50mm | ||
Thermal Resistance 0.42°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat sink offers an exceptional solution for various applications, especially in environments demanding high reliability and efficiency. Engineered from high-quality aluminium alloy, it combines durability with a sleek black anodised finish that not only enhances its aesthetic appeal but also contributes to its thermal management capabilities. Designed with stringent manufacturing tolerances in compliance with BS EN standards, this heat sink ensures consistent performance under diverse operating conditions. Ideal for sectors requiring precision, such as LED lighting, traction systems, high-fidelity audio, and uninterruptible power supplies, it stands out for its one-piece extrusion that simplifies installation while maximising thermal dissipation.
RoHS compliant for environmentally conscious projects
Excellent thermal resistance ensures efficient heat dissipation
Compact dimensions allow for versatile integration into various assemblies
One-piece design simplifies installation and reduces failure points
Black anodised finish enhances corrosion resistance and wear durability
Excellent thermal resistance ensures efficient heat dissipation
Compact dimensions allow for versatile integration into various assemblies
One-piece design simplifies installation and reduces failure points
Black anodised finish enhances corrosion resistance and wear durability
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm