RND Heatsink, LED, UPS, 4.5°C/W 13 mm 100 mm 108mm
- RS Stock No.:
- 490-547
- Distrelec Article No.:
- 303-11-716
- Mfr. Part No.:
- RND 460-00163
- Manufacturer:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €8.51 |
| 10 + | €7.83 |
*price indicative
- RS Stock No.:
- 490-547
- Distrelec Article No.:
- 303-11-716
- Mfr. Part No.:
- RND 460-00163
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Heatsink | |
| For Use With | LED, UPS | |
| Length | 100mm | |
| Width | 108mm | |
| Height | 13mm | |
| Thermal Resistance | 4.5°C/W | |
| Fastening | Surface Mount | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS, BS EN 12020 and BS EN 755 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Heatsink | ||
For Use With LED, UPS | ||
Length 100mm | ||
Width 108mm | ||
Height 13mm | ||
Thermal Resistance 4.5°C/W | ||
Fastening Surface Mount | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS, BS EN 12020 and BS EN 755 | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
The RND Heat sink designed for high-performance applications combines efficiency with practicality. Crafted to meet stringent RoHS compliance standards, it ensures safety and environmental respect. The one-piece extrusion is engineered to deliver superb thermal management, making it ideal for use in various demanding environments including LED, traction, hi-fi, and UPS systems. Its sleek black anodised finish not only enhances its durability but also gives it a modern aesthetic that fits seamlessly into any setting.
Optimised thermal resistance for excellent heat dissipation
Ideal for integration in various electronic and industrial applications
Robust aluminium alloy construction enhances longevity
Attractive black anodised finish adds a sleek touch
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm
- RND Heatsink UPS, 0.105°C/W 42 mm 125 mm 125mm
