RND Heatsink, LED, UPS, 0.12°C/W, 100x101.6x32mm, Surface Mount
- RS Stock No.:
- 492-543
- Mfr. Part No.:
- RND 460-00177
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-543
- Mfr. Part No.:
- RND 460-00177
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 100mm | |
| Width | 101.6mm | |
| Height | 32mm | |
| Dimensions | 100x101.6x32mm | |
| Thermal Resistance | 0.12°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 100mm | ||
Width 101.6mm | ||
Height 32mm | ||
Dimensions 100x101.6x32mm | ||
Thermal Resistance 0.12°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is expertly designed to meet the rigorous demands of various applications, including LED, traction, Hi Fi, and UPS systems. Its one piece extrusion provides exceptional performance, ensuring efficient heat dissipation and optimal thermal management. Crafted from high quality aluminium alloy, this product features a natural mill finish, contributing to its aesthetic appeal as well as functionality. With precise tolerances and compliant with the latest RoHS regulations, this heat sink guarantees reliable operation in a wide range of environments, making it a smart choice for both professional and personal use.
RoHS compliant for environmental safety
Manufactured with precision to meet established industry standards
Designed for efficiency in thermal performance
Versatile suitability for multiple applications
Single piece construction enhances durability and reliability
Finishes ensure a sleek look while maintaining robustness
Manufactured with precision to meet established industry standards
Designed for efficiency in thermal performance
Versatile suitability for multiple applications
Single piece construction enhances durability and reliability
Finishes ensure a sleek look while maintaining robustness
Related links
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm