RND Heatsink, UPS, LED, 0.53°C/W 40 mm 200 mm 160mm

Stock information currently inaccessible
RS Stock No.:
491-809
Distrelec Article No.:
303-11-712
Mfr. Part No.:
RND 460-00159
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

For Use With

UPS, LED

Product Type

Heatsink

Length

200mm

Width

160mm

Height

40mm

Thermal Resistance

0.53°C/W

Fastening

Surface Mount

Colour

Black

Finish

Black Anodised

Standards/Approvals

BS EN 12020 and BS EN 755, RoHS

Material

Aluminium

COO (Country of Origin):
GB
The RND Heat sink is designed to meet the demands of various applications, boasting a sleek black anodised finish that complements its robust aluminium alloy construction. The carefully crafted design ensures excellent thermal performance as a one-piece extrusion, making it an ideal choice for LED, traction, Hi-Fi, and UPS applications. Moreover, with RoHS compliance and precise tolerances in accordance with BS EN 12020 and BS EN 755, this product not only delivers on functionality but also adheres to stringent industry standards. With a height of 40 mm, width of 160 mm, and length of 200 mm, it provides flexibility in installation while optimising thermal management across various electronic systems. Choose this heat sink for reliable performance and superior heat dissipation.

RoHS compliant for environmentally friendly usage

Manufactured from high-quality aluminium alloy for enhanced durability

Black anodised finish for improved aesthetic appeal and corrosion resistance

Optimised for effective thermal management in diverse applications

Designed as a one-piece extrusion for superior structural integrity

Tolerances aligned with industry standards for precise fit and performance

Ideal for integration with essential electronic projects and systems

Related links