RND Heatsink, LED, UPS, 0.07°C/W 32 mm 200 mm 101.6mm
- RS Stock No.:
- 491-839
- Distrelec Article No.:
- 303-86-350
- Mfr. Part No.:
- RND 460-00179
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-839
- Distrelec Article No.:
- 303-86-350
- Mfr. Part No.:
- RND 460-00179
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Heatsink | |
| For Use With | LED, UPS | |
| Length | 200mm | |
| Width | 101.6mm | |
| Height | 32mm | |
| Thermal Resistance | 0.07°C/W | |
| Fastening | Surface Mount | |
| Colour | Natural | |
| Finish | Natural | |
| Standards/Approvals | BS EN 12020 and BS EN 755, RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Heatsink | ||
For Use With LED, UPS | ||
Length 200mm | ||
Width 101.6mm | ||
Height 32mm | ||
Thermal Resistance 0.07°C/W | ||
Fastening Surface Mount | ||
Colour Natural | ||
Finish Natural | ||
Standards/Approvals BS EN 12020 and BS EN 755, RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is a high quality aluminium extrusion, designed to deliver exceptional thermal performance in various applications. With a natural mill finish, this product showcases its robust construction while ensuring compatibility with sensitive electronics. Its ideal dimensions and thoughtful design make it a perfect solution for LED lighting, traction systems, Hi Fi equipment, and UPS systems. The heat sink's engineering adheres to strict industry standards, ensuring it meets demanding tolerances and performance requirements.
RoHS compliant for environmentally conscious manufacturing
Tolerances align with industry standards which ensuring precision in application
Designed for excellent thermal performance enhancing device reliability
Suitable for a variety of applications including electronics and lighting
Constructed from high quality aluminium alloy for durability and strength
Natural finish allows for seamless integration into designs
Lightweight yet robust facilitating ease of installation
Related links
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.105°C/W 42 mm 125 mm 125mm
