Fischer Elektronik Heatsink, SMD, 123K/W 4.8 mm 5 mm 6.3mm

Subtotal (1 pack of 50 units)*

€36.43

(exc. VAT)

€44.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 23 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.43€0.729

*price indicative

RS Stock No.:
577-622
Distrelec Article No.:
304-65-438
Mfr. Part No.:
ICK SMD A 5 SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

SMD

Length

5mm

Width

6.3mm

Height

4.8mm

Thermal Resistance

123K/W

Series

ICK

Colour

Black

Finish

Black Anodised

Standards/Approvals

No

Application

Cooling

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Heatsinks for DIL-IC, PLCC, and SMD are compact cooling solutions designed for efficient heat dissipation in electronic components. With dimensions of 6.3 x 4.8 x 5 mm and a 1 mm plate thickness, these heatsinks are ideal for SMD components and other small-scale applications, ensuring optimal thermal performance.

Black anodised

123 K/W Thermal resistance:

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy