Wurth Elektronik Heatsink, Transistors, 9.25K/W 25.4 mm 38.1 mm 42mm

Image representative of range

Subtotal (1 tray of 42 units)*

€404.98

(exc. VAT)

€498.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€404.98€9.642

*price indicative

RS Stock No.:
847-897
Mfr. Part No.:
40904111384125
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Heatsink

For Use With

Transistors

Length

38.1mm

Width

42mm

Height

25.4mm

Thermal Resistance

9.25K/W

Series

WE-HTOI

Colour

Black

Finish

Black Anodised

Standards/Approvals

RoHS

Material

Aluminium

Application

General Electronic Equipment

COO (Country of Origin):
CN
The Wurth Elektronik Heatsink offers efficient thermal management for TO220 applications, ensuring optimal performance in electronic equipment by effectively dissipating heat generated during operation.

Thermal resistance of 9.25 K/W for enhanced heat dissipation

Constructed from aluminium for superior durability and thermal conductivity

Designed with a black anodized surface for improved thermal performance

Moisture sensitivity level of 1 ensuring reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy