Fischer Elektronik Heatsink, 6K/W 25.4 mm 45 mm 45mm
- RS Stock No.:
- 189-9154
- Distrelec Article No.:
- 175-60-201
- Mfr. Part No.:
- FK201SACB
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.84 | - |
| 10 - 24 | €2.62 | 7% |
| 25 - 49 | €2.51 | 11% |
| 50 - 99 | €2.41 | 15% |
| 100 + | €2.21 | 22% |
*price indicative
- RS Stock No.:
- 189-9154
- Distrelec Article No.:
- 175-60-201
- Mfr. Part No.:
- FK201SACB
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 45mm | |
| Width | 45mm | |
| Height | 25.4mm | |
| Fastening | Screw | |
| Thermal Resistance | 6K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 45mm | ||
Width 45mm | ||
Height 25.4mm | ||
Fastening Screw | ||
Thermal Resistance 6K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Basket-type heatsinks for TO 3 and SOT 9, 6 K/W
All basket-type heatsinks are black anodised.
Related links
- Fischer Elektronik Heatsink 4.4K/W 20 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
- Malico Heatsink, Clip 28 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 11 mm 45 mm 45mm
- Malico Heatsink 0.28°C/W 15 mm 45 mm 45mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
- Fischer Elektronik Heatsink 8.2K/W 12.7 mm 25.4 mm 45mm
- Mecalectro Z.8.15D.AB.83 Linear Solenoid, 230V ac 45 mm 45mm 38 mm
