Wurth Elektronik Heatsink, IC, 15K/W 9 mm 24 mm 24mm
- RS Stock No.:
- 847-908
- Mfr. Part No.:
- 40906110092424
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€5.02
(exc. VAT)
€6.17
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.02 | €2.51 |
*price indicative
- RS Stock No.:
- 847-908
- Mfr. Part No.:
- 40906110092424
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 24mm | |
| Width | 24mm | |
| Height | 9mm | |
| Thermal Resistance | 15K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 24mm | ||
Width 24mm | ||
Height 9mm | ||
Thermal Resistance 15K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for efficient thermal management in integrated circuits. It provides an optimal balance between heat dissipation and structural integrity, ensuring reliable performance in various applications.
Thermal resistance ranges from 5 to 15 K/W for adaptable cooling performance
Constructed from aluminium with a black anodized surface for enhanced durability
Complies with RoHS and REACh regulations for environmentally friendly use
Moisture sensitivity level is rated at 1 for ease of handling
Related links
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 8.14K/W 25 mm 40 mm 40mm
