Seifert Heatsink, 12°C/W 19.1 mm 40 mm 27mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-6933
Mfr. Part No.:
KL176 SW
Manufacturer:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

Product Type

Heatsink

Thermal Resistance

12 °C/W

Height

19.1 mm

Length

40 mm

Width

27 mm

Colour

Black

Compatible Package Type

TO-3

Fastening

PCB Mount

COO (Country of Origin):
DE

KL 175, KL176 heatsinks for TO3


Additional heatsinks for components in TO-3 housings without an additional footprint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy