Seifert Heatsink, 3.6K/W, 42 x 25.4 x 63.5mm, Solder
- RS Stock No.:
- 299-3336
- Mfr. Part No.:
- KL 195/63.5/SW
- Manufacturer:
- Seifert
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.59
(exc. VAT)
€8.11
(inc. VAT)
- RS Stock No.:
- 299-3336
- Mfr. Part No.:
- KL 195/63.5/SW
- Manufacturer:
- Seifert
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Length | 42mm | |
| Width | 25.4mm | |
| Height | 63.5mm | |
| Dimensions | 42 x 25.4 x 63.5mm | |
| Thermal Resistance | 3.6K/W | |
| Mounting | Solder | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Length 42mm | ||
Width 25.4mm | ||
Height 63.5mm | ||
Dimensions 42 x 25.4 x 63.5mm | ||
Thermal Resistance 3.6K/W | ||
Mounting Solder | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Related links
- Seifert Heatsink 42 x 25.4 x 38.1mm, Solder
- Seifert Heatsink, 4.2°C/W 50.8 mm 42 mm 25.4mm
- Seifert Heatsink, 15K/W 12.7 mm 30 mm 25.4mm
- Seifert Heatsink, 25.4°C/W 25.4 mm 41.3 mm 33mm
- Seifert Heatsink, 12°C/W 19.1 mm 40 mm 27mm
- Fischer Elektronik Heatsink 3.6K/W 40 mm 75 mm 50mm
- Seifert Heatsink
- Schaffner Heatsink Clip for use with KL-195 Heat sink
