Seifert Heatsink, 25.4°C/W 25.4 mm 41.3 mm 33mm
- RS Stock No.:
- 169-6999
- Mfr. Part No.:
- KL157 KOMBI SW
- Manufacturer:
- Seifert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6999
- Mfr. Part No.:
- KL157 KOMBI SW
- Manufacturer:
- Seifert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Product Type | Heatsink | |
| Thermal Resistance | 25.4 °C/W | |
| Height | 25.4 mm | |
| Length | 41.3 mm | |
| Width | 33 mm | |
| Fastening | Clip | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Product Type Heatsink | ||
Thermal Resistance 25.4 °C/W | ||
Height 25.4 mm | ||
Length 41.3 mm | ||
Width 33 mm | ||
Fastening Clip | ||
KL 157 heatsink
Pin heatsink for semi-conductors in TO-3, TO-9, TO-32 and TO-66 housings.
Related links
- Seifert Heatsink 42 x 25.4 x 63.5mm, Solder
- Seifert Heatsink, 12°C/W 19.1 mm 40 mm 27mm
- Seifert Heatsink, 15K/W 12.7 mm 30 mm 25.4mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Fischer Elektronik Heatsink, 6K/W 25.4 mm 45 mm 45mm
- TDK-Lambda Heatsink 1/1 Brick AC/DC Converter, 2.2K/W 25.4 mm 116.8 mm 61mm
