Fischer Elektronik Heatsink, Cover Plates Or PCBs, 1.1K/W 50 mm 75 mm 100mm
- RS Stock No.:
- 189-8246
- Distrelec Article No.:
- 304-11-269
- Mfr. Part No.:
- SK88-75-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.65
(exc. VAT)
€24.17
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 13 November 2026
- Plus 44 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.65 |
| 10 - 24 | €18.08 |
| 25 - 49 | €17.27 |
| 50 - 99 | €16.72 |
| 100 + | €15.32 |
*price indicative
- RS Stock No.:
- 189-8246
- Distrelec Article No.:
- 304-11-269
- Mfr. Part No.:
- SK88-75-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Cover Plates Or PCBs | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 100mm | |
| Height | 50mm | |
| Thermal Resistance | 1.1K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-3 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Cover Plates Or PCBs | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 100mm | ||
Height 50mm | ||
Thermal Resistance 1.1K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-3 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

SK 88 extrusion heatsink
The SK 88 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink 1.25K/W 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- Fischer Elektronik Heatsink 2°C/W 15 mm 75 mm 159mm
- Fischer Elektronik Heatsink Mounting Parts For Heatsinks, 2.5°C/W 26 mm 75 mm 115mm
- Fischer Elektronik Heatsink 5.7K/W 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink 0.45K/W 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink 1.3K/W 78.6 mm 75 mm 80mm
