Fischer Elektronik Heatsink, 9.9°C/W 27 mm 38 mm 24.5mm
- RS Stock No.:
- 189-9110
- Mfr. Part No.:
- FK225SAL1
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.21 | - |
| 10 - 24 | €2.03 | €1.80 |
| 25 - 49 | €1.94 | €6.75 |
| 50 - 99 | €1.90 | €15.50 |
| 100 + | €1.70 | €51.00 |
*price indicative
- RS Stock No.:
- 189-9110
- Mfr. Part No.:
- FK225SAL1
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 38mm | |
| Width | 24.5mm | |
| Height | 27mm | |
| Fastening | Screw | |
| Thermal Resistance | 9.9°C/W | |
| Colour | Black | |
| Finish | Solder Pin Tin Plated, Black Passivated, Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 38mm | ||
Width 24.5mm | ||
Height 27mm | ||
Fastening Screw | ||
Thermal Resistance 9.9°C/W | ||
Colour Black | ||
Finish Solder Pin Tin Plated, Black Passivated, Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
Heat sink for SOT32 and TO220
All the heat sinks in this Series are manufactured from black anodised aluminium.
Related links
- Heatsink 38 x 28 x 22mm Screw
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm
- Fischer Elektronik Heatsink 1.3K/W 27 mm 100 mm 150mm
- Fischer Elektronik Heatsink TO-218 TO-248 Packages, 18.7K/W 27 mm 20mm
- AAVID THERMALLOY Heatsink PCBs 9.9°C/W 22 mm 38 mm 28mm
- Fischer Elektronik Heatsink 13.5K/W 22 mm 27 mm 27mm
