Fischer Elektronik Heatsink, TO-247, TO-218, TO-220, TO-248 Packages, 18.7K/W 27 mm 20mm
- RS Stock No.:
- 283-5908
- Distrelec Article No.:
- 175-58-638
- Mfr. Part No.:
- FK 243 MI 247 O
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5908
- Distrelec Article No.:
- 175-58-638
- Mfr. Part No.:
- FK 243 MI 247 O
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | TO-247, TO-218, TO-220, TO-248 Packages | |
| Product Type | Heatsink | |
| Length | 27mm | |
| Width | 20mm | |
| Thermal Resistance | 18.7K/W | |
| Colour | Silver | |
| Series | FK | |
| Compatible Package Type | TO-248, TO-218, TO-247, TO-220 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With TO-247, TO-218, TO-220, TO-248 Packages | ||
Product Type Heatsink | ||
Length 27mm | ||
Width 20mm | ||
Thermal Resistance 18.7K/W | ||
Colour Silver | ||
Series FK | ||
Compatible Package Type TO-248, TO-218, TO-247, TO-220 | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Copper | ||
- COO (Country of Origin):
- DE
The Clip-on heatsink is designed to efficiently dissipate heat from transistors in plastic cases. With a copper material and solderable surface, it offers a thermal resistance of 18.7 K/W without solder lug, making it ideal for horizontal and vertical installations.
Suitable for use with transistors in plastic cases
Made of 0.6mm thick copper material
Solderable surface for easy installation
Three variants available for different installation orientations
Efficiently dissipates heat with a thermal resistance of 18.7 K/W
Related links
- Fischer Elektronik Heatsink 16K/W 12.7 mm 38.1 mm 14.5mm
- Wurth Elektronik Natural Polyamide Cable Clamp Adhesive 27 mm 20mm 8.8 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink, 9.9°C/W 27 mm 38 mm 24.5mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm
- Fischer Elektronik Heatsink 1.3K/W 27 mm 100 mm 150mm
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
- Fischer Elektronik KHPC Series Stainless Steel PCB Card Guide for Use with PCB x 121.5 mm x 21.3mm
