Fischer Elektronik Heatsink, Semiconductor Clip-Mounting, 8.2K/W 12.7 mm 25.4 mm 45mm
- RS Stock No.:
- 221-2097
- Mfr. Part No.:
- SK409-25,4STC
- Manufacturer:
- Fischer Elektronik
Temporarily out of stock
- RS Stock No.:
- 221-2097
- Mfr. Part No.:
- SK409-25,4STC
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Semiconductor Clip-Mounting | |
| Length | 25.4mm | |
| Width | 45mm | |
| Height | 12.7mm | |
| Thermal Resistance | 8.2K/W | |
| Fastening | Clip | |
| Series | SK 409 | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-3P | |
| Standards/Approvals | RoHS | |
| Application | Transistor Clip Mounting | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Semiconductor Clip-Mounting | ||
Length 25.4mm | ||
Width 45mm | ||
Height 12.7mm | ||
Thermal Resistance 8.2K/W | ||
Fastening Clip | ||
Series SK 409 | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-3P | ||
Standards/Approvals RoHS | ||
Application Transistor Clip Mounting | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Heatsink 6.2 → 8.2 K/W for TO 220
Extruded heatsink with solderable tabs. Spring mounting clip 3257877 available separately.
Related links
- Fischer Elektronik Heatsink, 6.2°C/W 12.7 mm 50.8 mm 45mm
- Fischer Elektronik Heatsink, 7°C/W 12.7 mm 38.1 mm 45mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink, 6K/W 25.4 mm 45 mm 45mm
- Fischer Elektronik Heatsink 10K/W 14 mm 37.5 mm 32mm
