Schaffner Heatsink, 7.5°C/W 12 mm 50.8 mm 29mm
- RS Stock No.:
- 218-2261
- Mfr. Part No.:
- KL224-50.8SW
- Manufacturer:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2261
- Mfr. Part No.:
- KL224-50.8SW
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Heatsink | |
| Thermal Resistance | 7.5 °C/W | |
| Height | 12 mm | |
| Length | 50.8 mm | |
| Width | 29 mm | |
| Colour | Black | |
| Fastening | Clip | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Heatsink | ||
Thermal Resistance 7.5 °C/W | ||
Height 12 mm | ||
Length 50.8 mm | ||
Width 29 mm | ||
Colour Black | ||
Fastening Clip | ||
- COO (Country of Origin):
- DE
KL 224 type heatsinks
Anodised heatsinks for vertical or horizontal mounting.
Designed for transistors in SOT-32 or TO-220 housings.
Related links
- Schaffner Heatsink, 12°C/W 12 mm 25.4 mm 29mm
- Fischer Elektronik Heatsink, 7.5°C/W 28 mm 25 mm 32.3mm
- SPREADFAST Heatsink 5.1°C/W, 9.4 °C/W 12 mm 42 mm 42mm
- SPREADFAST Heatsink 2.4°C/W, 4.3 °C/W 12 mm 70 mm 70mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
- SPREADFAST Heatsink 3.7°C/W, 7.2 °C/W 12 mm 50 mm 50mm
- Fischer Elektronik Heatsink, 6.2°C/W 12.7 mm 50.8 mm 45mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
