Arcol Ohmite Heatsink, TO-220 and TO-247 Devices and Bridge Rectifiers, 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- RS Stock No.:
- 227-5374
- Mfr. Part No.:
- E2A-T220-25E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3,360 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.99 |
| 10 + | €3.71 |
*price indicative
- RS Stock No.:
- 227-5374
- Mfr. Part No.:
- E2A-T220-25E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-220 and TO-247 Devices and Bridge Rectifiers | |
| Product Type | Heatsink | |
| Length | 16.28mm | |
| Width | 16.3mm | |
| Height | 25.4mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 16.4°C/W | |
| Series | EX | |
| Finish | Anodised | |
| Compatible Package Type | TO-247, TO-220 | |
| Standards/Approvals | No | |
| Surface Area | 6064mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-220 and TO-247 Devices and Bridge Rectifiers | ||
Product Type Heatsink | ||
Length 16.28mm | ||
Width 16.3mm | ||
Height 25.4mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 16.4°C/W | ||
Series EX | ||
Finish Anodised | ||
Compatible Package Type TO-247, TO-220 | ||
Standards/Approvals No | ||
Surface Area 6064mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink E3A-T220-25E has a 8-32 threaded mounting hole for a bridge rectifier in a D34 type square package. The thickened side fins can be used to secure the heat sink to a side wall or to mount TO-220"s.
Vertical through-hole PCB mounting
Threaded mounting holes
Related links
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink TEH70 TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
