Arcol Ohmite Heatsink, TO-218, TO-220, TO-247, 3°C/W 25 mm 63.5 mm 41.6mm
- RS Stock No.:
- 227-5382
- Mfr. Part No.:
- FA-T220-64E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 box of 210 units)*
€850.50
(exc. VAT)
€1,045.80
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 210 + | €4.05 | €850.50 |
*price indicative
- RS Stock No.:
- 227-5382
- Mfr. Part No.:
- FA-T220-64E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-218, TO-220, TO-247 | |
| Length | 63.5mm | |
| Width | 41.6mm | |
| Height | 25mm | |
| Fastening | Vertical | |
| Thermal Resistance | 3°C/W | |
| Series | F and R | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-218, TO-220, TO-247 | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Surface Area | 22814mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-218, TO-220, TO-247 | ||
Length 63.5mm | ||
Width 41.6mm | ||
Height 25mm | ||
Fastening Vertical | ||
Thermal Resistance 3°C/W | ||
Series F and R | ||
Finish Black Anodised | ||
Compatible Package Type TO-218, TO-220, TO-247 | ||
Standards/Approvals No | ||
Material Aluminium | ||
Surface Area 22814mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.
For TO-220, TO-218, TO-247
Related links
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink TEH70 TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
