Arcol Ohmite Heatsink, TEH100, TEH70, TBH25, TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- RS Stock No.:
- 893-4942
- Mfr. Part No.:
- FA-T220-64E
- Manufacturer:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 893-4942
- Mfr. Part No.:
- FA-T220-64E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TEH100, TEH70, TBH25, TCH35 | |
| Product Type | Heatsink | |
| Length | 41.6mm | |
| Width | 25mm | |
| Height | 63.5mm | |
| Fastening | Vertical | |
| Thermal Resistance | 3°C/W | |
| Diameter | 0.091in | |
| Series | F | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-218, TO-220, TO-247 | |
| Standards/Approvals | RoHS Compliant | |
| Application | To-220 and To-247 Devices | |
| Material | Aluminium | |
| Surface Area | 22814mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TEH100, TEH70, TBH25, TCH35 | ||
Product Type Heatsink | ||
Length 41.6mm | ||
Width 25mm | ||
Height 63.5mm | ||
Fastening Vertical | ||
Thermal Resistance 3°C/W | ||
Diameter 0.091in | ||
Series F | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-218, TO-220, TO-247 | ||
Standards/Approvals RoHS Compliant | ||
Application To-220 and To-247 Devices | ||
Material Aluminium | ||
Surface Area 22814mm² | ||
- COO (Country of Origin):
- CN
Ohmite F/R Series Vertical Mount Heatsinks
Ohmite F/R Series heatsink provides a large surface area with spring clipping mechanism to attach to a TO-220, TO-247, or TO-264 package. The self-aligning features of the clip assure secure attachment and enhanced thermal performance. Because no screws are required for device mounting, additional fins can be added to the rear side of the heatsink for increased total surface area in a more compact space.
Related links
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm
