Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in

Subtotal (1 unit)*

€4.67

(exc. VAT)

€5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.67

*price indicative

RS Stock No.:
760-412
Mfr. Part No.:
RA-T2X-64E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Length

2.5in

Height

63.5mm

Series

R Series

Colour

Black

Finish

Black Anodised

Standards/Approvals

RoHS Compliant

The Arcol Ohmite Power resistor SMD is a Compact 0.6 watt wire wound surface mount resistor designed for precise and reliable performance in space-constrained electronic circuits. It offers a standard 1% tolerance, ensuring accurate resistance values for sensitive applications.

Provides 0.6 watt power rating for small circuits

Maintains 1% standard tolerance for precision applications

Offers one of the smallest wire wound designs on the market

Supports surface mount assembly for Compact layouts

Delivers stable performance under thermal stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy