Arcol Ohmite Heatsink, TO-218, TO-220, TO-247, 3°C/W 25 mm 63.5 mm 41.6mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.71
10 - 24€6.48
25 - 49€6.28
50 - 99€6.05
100 +€5.83

*price indicative

RS Stock No.:
227-5383
Mfr. Part No.:
FA-T220-64E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

For Use With

TO-218, TO-220, TO-247

Product Type

Heatsink

Length

63.5mm

Width

41.6mm

Height

25mm

Fastening

Vertical

Thermal Resistance

3°C/W

Series

F and R

Finish

Black Anodised

Compatible Package Type

TO-218, TO-220, TO-247

Standards/Approvals

No

Material

Aluminium

Surface Area

22814mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.

For TO-220, TO-218, TO-247

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy