Arcol Ohmite Heatsink, TO-218, TO-247, TO-220 38.1 mm 41.6 mm
- RS Stock No.:
- 263-4234
- Mfr. Part No.:
- FA-T220-38E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 box of 294 units)*
€737.35
(exc. VAT)
€906.99
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 294 + | €2.508 | €737.35 |
*price indicative
- RS Stock No.:
- 263-4234
- Mfr. Part No.:
- FA-T220-38E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-218, TO-247, TO-220 | |
| Length | 41.6mm | |
| Height | 38.1mm | |
| Fastening | Vertical | |
| Series | F and R | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | 6063-T5 Aluminium | |
| Application | Heatsinks | |
| Surface Area | 13756mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-218, TO-247, TO-220 | ||
Length 41.6mm | ||
Height 38.1mm | ||
Fastening Vertical | ||
Series F and R | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material 6063-T5 Aluminium | ||
Application Heatsinks | ||
Surface Area 13756mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite aluminium heat sink for TO-220, TO-218 and TO-247.It is used for vertical mounting with solderable pins.
For TO220, TO218, TO247
Finish is black anodized
Material used is 6063 T5 aluminium
Related links
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink TEH70 TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
