Fischer Elektronik Heatsink, 2.5K/W 75 mm 100mm
- RS Stock No.:
- 283-6605
- Distrelec Article No.:
- 175-59-636
- Mfr. Part No.:
- SK 409 25,4 STS
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
Being discontinued
- Final 101 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.26 |
*price indicative
- RS Stock No.:
- 283-6605
- Distrelec Article No.:
- 175-59-636
- Mfr. Part No.:
- SK 409 25,4 STS
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 100mm | |
| Thermal Resistance | 2.5K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 100mm | ||
Thermal Resistance 2.5K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The extruded heatsink is specially designed for semiconductor applications, with a black anodised surface for enhanced heat dissipation. It offers optimal thermal conductivity for high-power components.
Extruded heatsink suitable for PCB mounting
Designed for semiconductor clip-mounting
Black anodised surface for efficient heat dissipation
Optimal thermal conductivity for high-power components
Comes with solder pin for easy installation
Related links
- Fischer Elektronik Heatsink, 3.4K/W 37.5 mm 100mm
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 1.1K/W 50 mm 75 mm 100mm
- Fischer Elektronik Heatsink 1.25K/W 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink 2.5K/W 40 mm 50 mm 66mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
