Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
- RS Stock No.:
- 698-8114
- Mfr. Part No.:
- FK 244 08 D3 PAK
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.70
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.34 | €11.70 |
| 50 - 120 | €2.152 | €10.76 |
| 125 - 245 | €2.056 | €10.28 |
| 250 - 495 | €1.988 | €9.94 |
| 500 + | €1.824 | €9.12 |
*price indicative
- RS Stock No.:
- 698-8114
- Mfr. Part No.:
- FK 244 08 D3 PAK
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 31mm | |
| Width | 18mm | |
| Height | 10mm | |
| Thermal Resistance | 26°C/W | |
| Fastening | Direct | |
| Colour | Silver | |
| Finish | Solderable Surface Treatment | |
| Compatible Package Type | SMD | |
| Standards/Approvals | No | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 31mm | ||
Width 18mm | ||
Height 10mm | ||
Thermal Resistance 26°C/W | ||
Fastening Direct | ||
Colour Silver | ||
Finish Solderable Surface Treatment | ||
Compatible Package Type SMD | ||
Standards/Approvals No | ||
Material Copper | ||
- COO (Country of Origin):
- DE
Copper Heatsink for D PAK
From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.
D-PAK Package Heatsinks
Related links
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 8mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 8mm
- Fischer Elektronik Heatsink LFPAK SOT223, 22.8°C/W 10 mm 26 mm 13mm
- Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 13mm
- Fischer Elektronik Heatsink SOT 223 SMD components of type DPAK LFPAK
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 28.8°C/W 10 mm 15 mm 8mm
