Fischer Elektronik Heatsink, FLMP, SOT 223, Power SOT 62, SMD components of type DPAK, DPAK 72, LFPAK, Transistors,
- RS Stock No.:
- 698-8120
- Mfr. Part No.:
- FK244 13 D3 PAK
- Manufacturer:
- Fischer Elektronik
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
- 200 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.096 | €15.48 | - |
| 50 - 120 | €2.848 | €14.24 | 8% |
| 125 - 245 | €2.722 | €13.61 | 12% |
| 250 - 495 | €2.632 | €13.16 | 14% |
| 500 + | €2.412 | €12.06 | 22% |
*price indicative
- RS Stock No.:
- 698-8120
- Mfr. Part No.:
- FK244 13 D3 PAK
- Manufacturer:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | FLMP, SOT 223, Power SOT 62, SMD components of type DPAK, DPAK 72, LFPAK, Transistors, Power SO 62, Power SOT 223, SOT, Power SO, IC | |
| Product Type | Heatsink | |
| Length | 31mm | |
| Width | 13mm | |
| Height | 10mm | |
| Fastening | Direct | |
| Thermal Resistance | 19.5°C/W | |
| Colour | Silver | |
| Finish | Solderable Surface Treatment | |
| Compatible Package Type | PowerSO, SOT-62, SOT, LFPAK, IC, SO-62, SOT-223, FLMP, TO-252, TO-72 | |
| Standards/Approvals | No | |
| Application | Attachable Heatsink, Heat Sink For Transistor, SMD, High Capacity Heat Sink, Designed Out of Aluminium, Finger-Shaped Heat Sink | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With FLMP, SOT 223, Power SOT 62, SMD components of type DPAK, DPAK 72, LFPAK, Transistors, Power SO 62, Power SOT 223, SOT, Power SO, IC | ||
Product Type Heatsink | ||
Length 31mm | ||
Width 13mm | ||
Height 10mm | ||
Fastening Direct | ||
Thermal Resistance 19.5°C/W | ||
Colour Silver | ||
Finish Solderable Surface Treatment | ||
Compatible Package Type PowerSO, SOT-62, SOT, LFPAK, IC, SO-62, SOT-223, FLMP, TO-252, TO-72 | ||
Standards/Approvals No | ||
Application Attachable Heatsink, Heat Sink For Transistor, SMD, High Capacity Heat Sink, Designed Out of Aluminium, Finger-Shaped Heat Sink | ||
Material Copper | ||
- COO (Country of Origin):
- DE
Copper Heatsink for D PAK
D-PAK Package Heatsinks
Related links
- Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
- Fischer Elektronik Heatsink LFPAK SOT223, 22.8°C/W 10 mm 26 mm 13mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 8mm
- Fischer Elektronik Heatsink, 24°C/W 10 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 8mm
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
