Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
698-8133
Mfr. Part No.:
FK 251 08 LF PAK
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

15mm

Width

13mm

Height

8mm

Thermal Resistance

29.8°C/W

Colour

Silver

Finish

Black Anodised

Compatible Package Type

SMD

Standards/Approvals

No

Material

Copper

COO (Country of Origin):
DE

Copper Heatsink for D PAK


From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy