Fischer Elektronik Heatsink, 28.8°C/W 10 mm 15 mm 8mm
- RS Stock No.:
- 698-8136
- Distrelec Article No.:
- 304-35-419
- Mfr. Part No.:
- FK 250 10 LF PAK
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- 5,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.958 | €9.79 |
| 50 - 120 | €1.802 | €9.01 |
| 125 - 245 | €1.73 | €8.65 |
| 250 - 495 | €1.664 | €8.32 |
| 500 + | €1.528 | €7.64 |
*price indicative
- RS Stock No.:
- 698-8136
- Distrelec Article No.:
- 304-35-419
- Mfr. Part No.:
- FK 250 10 LF PAK
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 15mm | |
| Width | 8mm | |
| Height | 10mm | |
| Fastening | Solder | |
| Thermal Resistance | 28.8°C/W | |
| Colour | Silver | |
| Finish | Black Anodised | |
| Compatible Package Type | SMD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 15mm | ||
Width 8mm | ||
Height 10mm | ||
Fastening Solder | ||
Thermal Resistance 28.8°C/W | ||
Colour Silver | ||
Finish Black Anodised | ||
Compatible Package Type SMD | ||
Standards/Approvals No | ||
Copper Heatsink for D PAK
From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.
D-PAK Package Heatsinks
Related links
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 8mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 8mm
- Fischer Elektronik Heatsink, 24°C/W 10 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
