Fischer Elektronik Heatsink, 24°C/W 10 mm 15 mm 13mm
- RS Stock No.:
- 698-8142
- Mfr. Part No.:
- FK 251 10 LF PAK
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.27
(exc. VAT)
€15.09
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.454 | €12.27 | - |
| 50 - 120 | €2.26 | €11.30 | 7% |
| 125 - 245 | €2.158 | €10.79 | 12% |
| 250 - 495 | €2.088 | €10.44 | 14% |
| 500 + | €1.916 | €9.58 | 21% |
*price indicative
- RS Stock No.:
- 698-8142
- Mfr. Part No.:
- FK 251 10 LF PAK
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 15mm | |
| Width | 13mm | |
| Height | 10mm | |
| Thermal Resistance | 24°C/W | |
| Colour | Silver | |
| Finish | Solderable | |
| Compatible Package Type | SMD | |
| Standards/Approvals | No | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 15mm | ||
Width 13mm | ||
Height 10mm | ||
Thermal Resistance 24°C/W | ||
Colour Silver | ||
Finish Solderable | ||
Compatible Package Type SMD | ||
Standards/Approvals No | ||
Material Copper | ||
- COO (Country of Origin):
- DE
Copper Heatsink for D PAK
From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.
D-PAK Package Heatsinks
Related links
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 13mm
- Fischer Elektronik Heatsink LFPAK SOT223, 22.8°C/W 10 mm 26 mm 13mm
- Fischer Elektronik Heatsink, 28.8°C/W 10 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
