AAVID THERMALLOY Heatsink, Single Devices, Printed Circuit Boards, Dual Devices, 20.3°C/W 19.81 mm 13.08 mm 13.21mm
- RS Stock No.:
- 712-4239
- Mfr. Part No.:
- 7141DG
- Manufacturer:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
In Stock
- 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.912 | €9.56 |
| 50 - 120 | €1.76 | €8.80 |
| 125 - 245 | €1.682 | €8.41 |
| 250 - 495 | €1.624 | €8.12 |
| 500 + | €1.496 | €7.48 |
*price indicative
- RS Stock No.:
- 712-4239
- Mfr. Part No.:
- 7141DG
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Single Devices, Printed Circuit Boards, Dual Devices | |
| Product Type | Heatsink | |
| Length | 13.08mm | |
| Width | 13.21mm | |
| Height | 19.81mm | |
| Thermal Resistance | 20.3°C/W | |
| Fastening | PCB Through Hole | |
| Diameter | 3.81mm | |
| Colour | Black | |
| Finish | Tin Plated, Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Heat Sink For Printed Circuit Board | |
| Material | Copper, Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Single Devices, Printed Circuit Boards, Dual Devices | ||
Product Type Heatsink | ||
Length 13.08mm | ||
Width 13.21mm | ||
Height 19.81mm | ||
Thermal Resistance 20.3°C/W | ||
Fastening PCB Through Hole | ||
Diameter 3.81mm | ||
Colour Black | ||
Finish Tin Plated, Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Heat Sink For Printed Circuit Board | ||
Material Copper, Aluminium | ||


TO220 Copper Narrow Channel 20.3°C/W with Integrated Clip
Copper narrow channel style heatsink with integrated clip and locking tab for secure attachment to the device
Single center tab can be soldered directly to the PC board
Related links
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink, 20.3°C/W 19.5 mm 13 mm 12.7mm
- AAVID THERMALLOY Heatsink Electronic Components 20.3°C/W 19 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink 20.3°C/W 24 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink 17.9°C/W 20 mm 25 mm 15mm
- AAVID THERMALLOY Heatsink TO-247 devices 10.2°C/W 38 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink Clip
