AAVID THERMALLOY Heatsink, TO-220 Heat Sinks, 20.3°C/W 24 mm 11 mm 22mm
- RS Stock No.:
- 712-4285
- Mfr. Part No.:
- PF758G
- Manufacturer:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 2,715 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.538 | €17.69 |
| 50 - 120 | €3.262 | €16.31 |
| 125 - 245 | €3.11 | €15.55 |
| 250 - 495 | €3.01 | €15.05 |
| 500 + | €2.76 | €13.80 |
*price indicative
- RS Stock No.:
- 712-4285
- Mfr. Part No.:
- PF758G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-220 Heat Sinks | |
| Length | 11mm | |
| Width | 22mm | |
| Height | 24mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 20.3°C/W | |
| Diameter | 3mm | |
| Colour | Silver | |
| Finish | Tin Plated | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-220 Heat Sinks | ||
Length 11mm | ||
Width 22mm | ||
Height 24mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 20.3°C/W | ||
Diameter 3mm | ||
Colour Silver | ||
Finish Tin Plated | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||

TO220 Slip-on 20.3°C/W with Tabs
Slip-on heatsink is tin plated and has integrated tabs for soldering to the PC board
Locating features provide simple device alignment and spring action holds the device for good thermal contact
Related links
- AAVID THERMALLOY Heatsink Electronic Components 20.3°C/W 19 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink 13.6°C/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink, 20.3°C/W 19.5 mm 13 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink Printed Circuit Boards 20.3°C/W 19.81 mm 13.08 mm 13.21mm
- AAVID THERMALLOY Heatsink PCBs 23°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink Electronic Components 21°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink 21°C/W 19 mm 19 mm 22mm
