AAVID THERMALLOY Heatsink, 20.3°C/W 19.5 mm 13 mm 12.7mm
- RS Stock No.:
- 712-4248
- Mfr. Part No.:
- PF435G
- Manufacturer:
- AAVID THERMALLOY
Subtotal (1 pack of 5 units)*
€24.76
(exc. VAT)
€30.46
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.952 | €24.76 |
*price indicative
- RS Stock No.:
- 712-4248
- Mfr. Part No.:
- PF435G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Length | 13mm | |
| Width | 12.7mm | |
| Height | 19.5mm | |
| Fastening | Solder | |
| Thermal Resistance | 20.3°C/W | |
| Colour | Black | |
| Series | PF435G | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-262 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Length 13mm | ||
Width 12.7mm | ||
Height 19.5mm | ||
Fastening Solder | ||
Thermal Resistance 20.3°C/W | ||
Colour Black | ||
Series PF435G | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-262 | ||
Standards/Approvals RoHS | ||


TO220/TO262 Plug-in 20.3°C/W with Solderable Tab
Plug-in style heatsink with solderable tab for vertical mount
Use with TO-220 or TO-262 packages
Related links
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink Electronic Components 20.3°C/W 19 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink Printed Circuit Boards 20.3°C/W 19.81 mm 13.08 mm 13.21mm
- AAVID THERMALLOY Heatsink 20.3°C/W 24 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink TO-220, 27.3°C/W 19.05 mm 19.05 mm 12.7mm
- AAVID THERMALLOY Heatsink TO-220, 13°C/W 35 mm 12.3 mm 29mm
- AAVID THERMALLOY Heatsink 13°C/W 31.2 mm 12.5 mm 30.4mm
