AAVID THERMALLOY Heatsink, TO-220 devices, 17.9°C/W 20 mm 25 mm 15mm
- RS Stock No.:
- 712-4260
- Mfr. Part No.:
- ML26AAG
- Manufacturer:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.95
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- 12,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.59 | €2.95 |
| 125 - 495 | €0.562 | €2.81 |
| 500 - 1245 | €0.538 | €2.69 |
| 1250 - 2495 | €0.516 | €2.58 |
| 2500 + | €0.488 | €2.44 |
*price indicative
- RS Stock No.:
- 712-4260
- Mfr. Part No.:
- ML26AAG
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-220 devices | |
| Length | 25mm | |
| Width | 15mm | |
| Height | 20mm | |
| Thermal Resistance | 17.9°C/W | |
| Fastening | PCB Through Hole | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | To-220 Heat Sinks | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-220 devices | ||
Length 25mm | ||
Width 15mm | ||
Height 20mm | ||
Thermal Resistance 17.9°C/W | ||
Fastening PCB Through Hole | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application To-220 Heat Sinks | ||
Material Aluminium | ||


TO220 Channel Style 17.9°C/W Serrated Fins
Extruded channel style heatsink features serrated fins for increased cooling capacity
The base of the heatsink is notched to clear the device leads when mounted horizontally on the printed circuit card
Use with TO-220 package semiconductors
Related links
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
- AAVID THERMALLOY Heatsink LEDs 11.4°C/W 25 mm 25 mm 12.5mm
- AAVID THERMALLOY Heatsink 1.9°C/W 25 mm 100 mm 97mm
- AAVID THERMALLOY Heatsink, Clip 0.5 mm 15mm
- AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 28.9°C/W 20 mm 19.84 mm 8.1mm
